Reference Only
TWDE253M010SB0Z0700
Tantalum Capacitors - Wet .025UF 10V 20% T4.
Datasheet
TWDE253M010SB0Z0700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 25 mF | |
| Voltage Rating DC | 10 VDC | |
| Termination Style | Axial | |
| Length | 26.97 mm (1.062 in) | |
| Diameter | 10.31 mm (0.406 in) | |
| Mfr Case Code | E Case | |
| Tolerance | 20 % | |
| ESR | 400 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 175 C | |
| Product | Tantalum Wet High Reliability | |
| Series | TWD | |
| Packaging | Tray | |
| Leakage Current | 20 uA | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Tradename | DCUltraMax | |
| Type | Wet Tantalum Super Capacitor | |
| Part # Aliases | TWDE253M010CB0Z0700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210020 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?