Reference Only
TWR-C0
Cable Mounting & Accessories TENSION WIRE RETAINER, .38" (9.
Datasheet
TWR-C0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Mount | |
| Mounting Style | Screw | |
| Material | Nylon | |
| Maximum Bundle Diameter | 9.5 mm | |
| Length | 35.6 mm | |
| Compliance | UL | |
| For Use With | Outdoors | |
| Height | 10.2 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,367 € | 183,50 € | |
| 0,343 € | 343,00 € | |
| 0,328 € | 820,00 € | |
| 0,314 € | 1.570,00 € | |
| 0,311 € | 3.110,00 € | |
| 0,307 € | 7.675,00 € |
Need more?