Reference Only
TWR00153
Bluetooth Modules - 802.15.1 Bluetooth4.0 BLE Mod
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Bluetooth Modules - 802.15.1 | |
| Series | TWR | |
| Version | BLE, Bluetooth 4.0 | |
| Interface Type | Serial | |
| Output Power | 16 dBm | |
| Receiver Sensitivity | - 70 dBm | |
| Frequency | 2.4 GHz | |
| Supply Voltage - Min | 3.3 V | |
| Supply Voltage - Max | 3.3 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Packaging | Tray | |
| Antenna Connector Type | IPEX | |
| Dimensions | 22 mm x 30 mm x 2.5 mm | |
| Operating Supply Voltage | 3.3 V | |
| Product Type | Bluetooth Modules | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth LE | |
| Subcategory | Wireless & RF Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?