
TWR542
Power Transformers - Industrial .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Power Transformers - Industrial | |
| Product | Control Transformers | |
| Primary Voltage Rating | 440 VAC to 4.44 kVAC | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Product Type | Industrial Control Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,97 € | 20,97 € | |
| 18,89 € | 188,90 € | |
| 18,11 € | 452,75 € | |
| 17,54 € | 877,00 € | |
| 16,98 € | 1.698,00 € | |
| 16,27 € | 4.067,50 € | |
| 15,76 € | 7.880,00 € |
Need more?