Reference Only
TWSA336K075SBSZ0000
Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS.
Datasheet
TWSA336K075SBSZ0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 33 uF | |
| Voltage Rating DC | 75 VDC | |
| Termination Style | Axial | |
| Length | 11.51 mm (0.453 in) | |
| Diameter | 5.56 mm (0.219 in) | |
| Mfr Case Code | A Case | |
| Tolerance | 10 % | |
| ESR | 2.5 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | Tantalum Capacitors | |
| Series | TWS | |
| Packaging | Bulk | |
| Leakage Current | 5 uA | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 1.05 A | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210080 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 68,79 € | 4.127,40 € |
Need more?