Reference Only
TWSE227K100CBSZ0000
Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS.
Datasheet
TWSE227K100CBSZ0000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Wet | |
| Capacitance | 220 uF | |
| Voltage Rating DC | 100 VDC | |
| Termination Style | Axial | |
| Length | 26.97 mm (1.062 in) | |
| Diameter | 9.52 mm (0.375 in) | |
| Mfr Case Code | E Case | |
| Tolerance | 10 % | |
| ESR | 1.2 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Product | Tantalum Capacitors | |
| Series | TWS | |
| Packaging | Bulk | |
| Leakage Current | 50 uA | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 2.7 A | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210080 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?