
TX2-L2-1.5V-TH
Low Signal Relays - PCB .
Datasheet
TX2-L2-1.5V-TH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Low Signal Relays - PCB | |
| Coil Voltage | 1.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Maximum Switching Current | 2 A | |
| Coil Type | Dual Coil Latching | |
| Power Consumption | 140 mW | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,25 € | 130,00 € | |
| 3,18 € | 381,60 € | |
| 3,06 € | 856,80 € | |
| 2,98 € | 1.549,60 € | |
| 2,95 € | 2.950,00 € | |
| 2,90 € | 7.308,00 € |
Need more?