Reference Only
TX24-60R-10ST-N1E
Board to Board & Mezzanine Connectors 60P recept Straight.
Datasheet
TX24-60R-10ST-N1E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Number of Positions | 60 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Current Rating | 1 A | |
| Voltage Rating | 500 V | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Series | TX24 | |
| Packaging | Tray | |
| Insulation Resistance | 100 MOhms | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | TX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 528 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,09 € | 575,52 € | |
| 0,94 € | 992,64 € | |
| 0,88 € | 2.323,20 € | |
| 0,84 € | 4.435,20 € |
Need more?