Reference Only

TX6004

Obsolete
RF Transmitter 2G ASH Transmitter 914 MHz 115.2 kbps

Manufacturer:

Mfr Part:
TX6004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryRF Transmitter
TypeTransmitter
Operating Frequency914.2 MHz
Maximum Operating Temperature+ 85 C
Package / CaseSM-20
Mounting StyleSMD/SMT
PackagingReel
Supply Voltage - Max3.3 V
Supply Voltage - Min2.5 V
Minimum Operating Temperature- 40 C
Product TypeRF Transmitter
SubcategoryWireless & RF Integrated Circuits
TechnologySi

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?