Reference Only
TXS2SA-12V-Z
Low Signal Relays - PCB 2 Form C 1A 30VDC 12VDC.
Datasheet
TXS2SA-12V-Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Reel | |
| Product | Communications Relays | |
| Type | High Sensitivity | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 1 A | |
| Maximum Switching Current | 1 A | |
| Coil Current | 4.2 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 50 mW | |
| Contact Termination | Gull Wing Lead | |
| Isolation | 20 dB | |
| Insertion Loss | 0.8 dB | |
| Coil Resistance | 2.88 kOhms | |
| Contact Material | Silver (Ag) | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,77 € | 1.385,00 € | |
| 2,75 € | 2.750,00 € | |
| 2,66 € | 6.650,00 € |
Need more?