Reference Only
TXS2SA-24V
Low Signal Relays - PCB 2 Form C 1A 30VDC 24VDC.
Datasheet
TXS2SA-24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Communications Relays | |
| Type | High Sensitivity | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 1 A | |
| Maximum Switching Current | 1 A | |
| Coil Current | 2.9 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 70 mW | |
| Contact Termination | Gull Wing Lead | |
| Isolation | 20 dB | |
| Insertion Loss | 0.8 dB | |
| Coil Resistance | 8.229 kOhms | |
| Contact Material | Silver (Ag) | |
| Enclosure Type | Sealed | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?