Reference Only
TXS2SS-3V-1
Low Signal Relays - PCB .
Datasheet
TXS2SS-3V-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Low Signal Relays - PCB | |
| Coil Voltage | 3 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 1 A | |
| Maximum Switching Current | 1 A | |
| Coil Current | 16.7 mA | |
| Coil Type | Latching | |
| Power Consumption | 50 mW | |
| Contact Termination | Solder Pad | |
| Isolation | 20 dB | |
| Insertion Loss | 0.8 dB | |
| Coil Resistance | 180 Ohms | |
| Contact Material | Silver Palladium (AgPd) | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,05 € | 122,00 € | |
| 3,00 € | 360,00 € | |
| 2,89 € | 809,20 € | |
| 2,81 € | 1.461,20 € | |
| 2,78 € | 2.780,00 € | |
| 2,74 € | 6.904,80 € |
Need more?