
TXS2SS-LT-1.5V-1
Low Signal Relays - PCB TXS relay (sensitive coil).
Datasheet
TXS2SS-LT-1.5V-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Coil Voltage | 1.5 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Maximum Switching Current | 1 A | |
| Coil Type | Dual Coil Latching | |
| Power Consumption | 70 mW | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536410020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,49 € | 139,60 € | |
| 3,43 € | 411,60 € | |
| 3,29 € | 921,20 € | |
| 3,19 € | 1.658,80 € | |
| 3,16 € | 3.160,00 € | |
| 3,11 € | 7.837,20 € |
Need more?