Reference Only
TZY2K450AC01B00
Obsolete
Trimmer / Variable Capacitors 8.0 - 45PF 25V N1000+500
Datasheet
TZY2K450AC01B00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Trimmer / Variable Capacitors | |
| Capacitance Range | 8 pF to 45 pF | |
| Termination Style | SMD/SMT | |
| Length | 3.2 mm (0.126 in) | |
| Width | 2.5 mm (0.098 in) | |
| Tolerance | 0 %, + 100 % | |
| Height | 1.25 mm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TZY2 | |
| Product Type | Trimmer / Variable Capacitors | |
| Q Minimum | 300 | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | N1000 | |
| Voltage Rating DC | 25 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532300010 |
| TARIC | 8532300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?