Reference Only
Thyro-A+ 1A 230-130 H RL 4
Obsolete
Power Controllers
Datasheet
Thyro-A+ 1A 230-130 H RL 4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Controllers | |
| Series | Thyro A+ | |
| Type | SCR Power Controller | |
| Mounting Style | Chassis | |
| Analog / Digital | Digital | |
| Output Type | Relay | |
| Size | 241 mm x 125 mm x 320 mm | |
| Load Current Rating | 130 A | |
| Supply Voltage - Max | 230 V | |
| Interface Type | USB | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Bulk | |
| Product Type | Power Controllers | |
| Subcategory | Controllers | |
| Termination Style | Screw | |
| Part # Aliases | 2000762109 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?