Reference Only
Thyro-A 1A 230-60 HRL3 C09
Obsolete
Power Controllers
Datasheet
Thyro-A 1A 230-60 HRL3 C09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Controllers | |
| Series | Thyro-A | |
| Features | 1-Phase Version | |
| Load Current Rating | 60 A | |
| Interface Type | USB | |
| Product Type | Power Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | 2090312107 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409550 |
| TARIC | 8504408390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?