Reference Only
Thyro-A 1A 500-100 HRL3
Power Controllers .
Datasheet
Thyro-A 1A 500-100 HRL3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Controllers | |
| Series | Thyro-A | |
| Features | 1-Phase Version | |
| Load Current Rating | 100 A | |
| Interface Type | USB | |
| Product Type | Power Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | 2000315108 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.112,58 € | 1.112,58 € |
Need more?