Reference Only
Thyro-S 1S 230-100 H RLP3 C09
Obsolete
Power Controllers
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | Power Controllers | |
| Series | Thyro-S | |
| Type | Digital Thyristor Switch | |
| Mounting Style | Panel Mount | |
| Analog / Digital | Digital | |
| Output Type | Relay | |
| Size | 193 mm x 75 mm x 203 mm | |
| Features | 1-Phase Version | |
| Load Current Rating | 100 A | |
| Supply Voltage - Max | 253 V | |
| Supply Voltage - Min | 99 V | |
| Interface Type | micro USB | |
| Maximum Operating Temperature | + 45 C | |
| Number of Inputs | 1 Input | |
| Number of Outputs | 1 Output | |
| Product Type | Power Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | 2090222108 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?