Reference Only
U02120-006-12-A
Obsolete
UPS - Uninterruptible Power Supplies 12VDC 60W
Datasheet
U02120-006-12-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Power | 60 W | |
| Output Voltage | 12 VDC | |
| Mounting Style | Wall | |
| Input Voltage | 120 V | |
| Length | 2.5 in | |
| Width | 6.5 in | |
| Height | 12 in | |
| Series | U02 | |
| Number of Outputs | 1 Output | |
| Packaging | Bulk | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies | |
| Type | Outdoor UPS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?