
U09
Switch Hardware HEX NUT BLACK Neoprene Boot.
Datasheet
U09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Boot | |
| For Use With | Pushbutton Switches | |
| Designed for | 4450, 4650, 1600 Series | |
| Series | U | |
| Color | Black | |
| Height | 18.9 mm | |
| Material | Nickel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,70 € | 167,50 € | |
| 6,65 € | 1.662,50 € | |
| 6,62 € | 6.620,00 € |
Need more?