Reference Only
U10DH3828001T
I/O Connectors .
Datasheet
U10DH3828001T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Receptacles | |
| Gender | Female | |
| Number of Positions | 38 Position | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Vertical | |
| Packaging | Reel | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 480 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,24 € | 1.075,20 € | |
| 2,23 € | 2.140,80 € | |
| 2,16 € | 5.184,00 € | |
| 2,12 € | 10.176,00 € |
Need more?