Reference Only
U10N11L
UPS - Uninterruptible Power Supplies - Batteries .
Datasheet
U10N11L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | UPS - Uninterruptible Power Supplies - Batteries | |
| Output Voltage | 208 VAC, 240 VAC | |
| Battery Chemistry | Lithium Ion (Li-Ion) | |
| Length | 621.5 mm | |
| Width | 440 mm | |
| Height | 86.5 mm | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?