Reference Only
U1151
Switch Hardware 1/2-TOGGLE SILICONE BOOT.
Datasheet
U1151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Boots | |
| Type | Half Boot | |
| For Use With | Toggle Switches | |
| Designed for | 600H, 660, 1000, and 3600 Series | |
| Series | U | |
| Color | Black | |
| Height | 11.6 mm | |
| Material | Silicone | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,89 € | 789,00 € | |
| 7,72 € | 1.930,00 € |
Need more?