Reference Only
U123
Switch Hardware KNURLED NUT SEALING BOOT.
Datasheet
U123 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Boot | |
| Series | U | |
| Material | Brass | |
| Outside Diameter | 16 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,86 € | 46,50 € | |
| 1,82 € | 91,00 € | |
| 1,77 € | 177,00 € | |
| 1,73 € | 432,50 € | |
| 1,67 € | 835,00 € | |
| 1,60 € | 1.600,00 € | |
| 1,59 € | 3.975,00 € |
Need more?