
U1231-3
Switch Hardware GREEN BOOT W/BLK NUT.
Datasheet
U1231-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Nut | |
| For Use With | Pushbutton, Toggle Switches | |
| Designed for | 12000, 5000M, 3500, 6000 Series | |
| Series | U | |
| Color | Green | |
| Length | 13.4 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,28 € | 282,00 € | |
| 10,69 € | 534,50 € | |
| 10,30 € | 1.030,00 € | |
| 9,66 € | 2.415,00 € | |
| 9,17 € | 4.585,00 € | |
| 8,77 € | 8.770,00 € |
Need more?