Reference Only
U1318
Switch Hardware BLACK SILICONE BOOT 1/4-40NS HEXNUT.
Datasheet
U1318 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Boot | |
| For Use With | Pushbutton, Toggle Switches | |
| Designed for | 9000, 18000, 13000 Series | |
| Series | U | |
| Color | Black | |
| Length | 11 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 12 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,15 € | 178,75 € | |
| 6,94 € | 347,00 € | |
| 6,74 € | 674,00 € | |
| 6,47 € | 1.617,50 € | |
| 6,28 € | 3.140,00 € | |
| 6,10 € | 6.100,00 € |
Need more?