Reference Only
U1401
Switch Hardware Nut sealing boot Nckl pltd tgl/pshbtn.
Datasheet
U1401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Boot | |
| For Use With | Pushbutton Switches | |
| Designed for | 18000, 9000, and 13000 Series | |
| Series | U | |
| Packaging | Bulk | |
| Color | Black | |
| Height | 11 mm | |
| Material | Silicone Elastomer | |
| Outside Diameter | 12 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,04 € | 120,80 € | |
| 5,89 € | 353,40 € | |
| 4,92 € | 492,00 € |
Need more?