Reference Only
U1567
Switch Hardware 12mmX.75 SEALED BOOT.
Datasheet
U1567 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Boot | |
| For Use With | Toggle Switches | |
| Designed for | 5500 Series | |
| Series | U | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,08 € | 608,00 € | |
| 5,68 € | 1.476,80 € | |
| 5,56 € | 2.780,00 € | |
| 5,39 € | 5.390,00 € |
Need more?