
U1GWJ49(TE12L,F)
Obsolete
Schottky Diodes & Rectifiers
Datasheet
U1GWJ49(TE12L,F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Schottky Diodes & Rectifiers | |
| Product | Schottky Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | PW-MINI | |
| Configuration | Single | |
| Technology | Si | |
| If - Forward Current | 1 A | |
| Vrrm - Repetitive Reverse Voltage | 40 V | |
| Vf - Forward Voltage | 550 mV | |
| Ifsm - Forward Surge Current | 16.5 A | |
| Ir - Reverse Current | 500 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | U1GWJ49 | |
| Product Type | Schottky Diodes & Rectifiers | |
| Subcategory | Diodes & Rectifiers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?