Reference Only
U2150
Obsolete
Switch Hardware Sealing boot for 2600 series
Datasheet
U2150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Boot | |
| For Use With | Pushbutton Switches | |
| Designed for | 2600 Series | |
| Series | U | |
| Color | Transparent | |
| Height | 11 mm | |
| Illumination | Non-Illuminated | |
| Length | 36.4 mm | |
| Material | Silicone | |
| Mounting Style | Push On | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 28.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?