Reference Only
U2252
Switch Hardware Sealing Boot.
Datasheet
U2252 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Connector | |
| For Use With | Toggle Switches | |
| Designed for | 12000, 3500, 3600, and 600 Series | |
| Series | U | |
| Color | Black | |
| Height | 30.4 mm | |
| Material | Neoprene | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 20 C | |
| Outside Diameter | 20.2 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,45 € | 409,00 € | |
| 18,33 € | 1.099,80 € | |
| 16,94 € | 1.694,00 € | |
| 16,17 € | 4.204,20 € | |
| 15,87 € | 7.935,00 € |
Need more?