Reference Only
U230
Switch Hardware .
Datasheet
U230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Nut | |
| For Use With | Pushbutton, Toggle Switches | |
| Series | U | |
| Color | Black | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,77 € | 69,25 € | |
| 2,55 € | 127,50 € | |
| 2,19 € | 219,00 € | |
| 2,14 € | 535,00 € | |
| 1,99 € | 995,00 € | |
| 1,85 € | 1.850,00 € | |
| 1,82 € | 4.550,00 € |
Need more?