Reference Only
U485
Switch Bezels / Switch Caps 8000 CAP 10MM YELLOW.
Datasheet
U485 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Caps | |
| Type | Round | |
| Designed for | Pushbutton Switches | |
| Color | Yellow | |
| Series | U | |
| Features | Standard hardware is automatically supplied with the switches | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,652 € | 16,30 € | |
| 0,62 € | 31,00 € | |
| 0,591 € | 59,10 € | |
| 0,478 € | 119,50 € | |
| 0,466 € | 233,00 € | |
| 0,409 € | 409,00 € | |
| 0,405 € | 1.012,50 € |
Need more?