Reference Only
U5149
Switch Hardware BLK SILICONE BOOT.
Datasheet
U5149 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Boot | |
| For Use With | Pushbutton, Toggle Switches | |
| Designed for | 12000, 5000M, 3500, 6000 Series | |
| Series | U | |
| Color | Black | |
| Length | 14.2 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 11 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,12 € | 153,00 € | |
| 4,88 € | 244,00 € | |
| 4,70 € | 470,00 € |
Need more?