
U5149-6
Switch Hardware RED SILICONE BOOT.
Datasheet
U5149-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Boot | |
| For Use With | Pushbutton, Toggle Switches | |
| Designed for | 12000, 5000M, 3500, 6000 Series | |
| Series | U | |
| Color | Red | |
| Length | 14.2 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 11 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,26 € | 231,50 € | |
| 8,78 € | 439,00 € | |
| 8,47 € | 847,00 € | |
| 7,96 € | 1.990,00 € | |
| 7,54 € | 3.770,00 € | |
| 7,21 € | 7.210,00 € |
Need more?