Reference Only
U5156-000002-001BA
Pressure Sensors - Industrial .
Manufacturer:
Mfr Part: U5156-000002-001BA
TTI Part: Not Assigned
Datasheet
U5156-000002-001BA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 0 bar to 1 bar | |
| Pressure Type | Absolute | |
| Accuracy | 0.5 % | |
| Output Type | Basic | |
| Port Size | 1/4 in - 18 NPT | |
| Mounting Style | Cable Mount | |
| Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | U5100 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 160,35 € | 6.414,00 € | |
| 158,11 € | 7.905,50 € |
Need more?