Reference Only
U5254-000002-.14BG
Pressure Sensors - Industrial PRESS XDCR U5254-000002-.14BG.
Manufacturer:
Mfr Part: U5254-000002-.14BG
TTI Part: Not Assigned
Datasheet
U5254-000002-.14BG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transmitters | |
| Operating Pressure | 0.14 bar | |
| Pressure Type | Gauge | |
| Accuracy | 0.5 % | |
| Output Type | Milliamp | |
| Port Size | 1/4-19 BSPP | |
| Operating Supply Voltage | 30 V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 5 mA | |
| Packaging | Bulk | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | U5200 | |
| Subcategory | Sensors | |
| Tradename | UltraStable | |
| Part # Aliases | 11033273-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 175,23 € | 1.752,30 € | |
| 168,59 € | 3.371,80 € | |
| 160,84 € | 8.042,00 € |
Need more?