Reference Only
U5374-000002-002BA
Obsolete
Pressure Sensors - Industrial PRESSURE SENSOR
Manufacturer:
Mfr Part: U5374-000002-002BA
TTI Part: Not Assigned
Datasheet
U5374-000002-002BA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Transducers | |
| Operating Pressure | 2 bar | |
| Pressure Type | Absolute | |
| Accuracy | 0.1 % | |
| Output Type | Analog | |
| Port Size | 1/4-19 BSPP | |
| Output Voltage | 0 V to 10 V | |
| Operating Supply Voltage | 30 V | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 5 mA | |
| Packaging | Bulk | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | U5300 | |
| Subcategory | Sensors | |
| Tradename | UltraStable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026208000 |
| TARIC | 9026208000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?