Reference Only
U65-404-60P
Obsolete
I/O Connectors Rear Cover 4X Recep
Datasheet
U65-404-60P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Hardware | |
| Series | U65 | |
| Accessory Type | 4X Rear Cover | |
| Color | Natural | |
| Features | 4x optional rear cover | |
| Housing Material | Stainless Steel | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | Infinity | |
| Part # Aliases | 04M0385 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538903000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?