
U737
Switch Actuators .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Switch Actuators | |
| Type | Rocker | |
| For Use With | Rocker Switches | |
| Designed for | 7000 Series | |
| Color | Ivory | |
| Height | 9 mm | |
| Illumination | Non-Illuminated | |
| Length | 11.7 mm | |
| Product Type | Switch Actuators | |
| Product | Selector Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 11.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,447 € | 11,17 € | |
| 0,393 € | 19,65 € | |
| 0,388 € | 38,80 € | |
| 0,376 € | 94,00 € | |
| 0,345 € | 172,50 € | |
| 0,336 € | 336,00 € | |
| 0,332 € | 830,00 € |
Need more?