Reference Only
U86B-100PA
Obsolete
Pressure Sensors - Industrial Piezoresist Si press cust temp comp ASIC
Datasheet
U86B-100PA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Operating Pressure | 0 psi to 100 psi | |
| Pressure Type | Absolute | |
| Accuracy | 0.5 % | |
| Output Type | Analog | |
| Mounting Style | Panel Mount | |
| Output Voltage | 500 mV to 4.5 V | |
| Operating Supply Voltage | 5 V | |
| Height | 20.4 mm | |
| Length | 40.6 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 7 C | |
| Operating Supply Current | 12.5 mA | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | U86B | |
| Subcategory | Sensors | |
| Width | 21.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?