
U95T1611D0A
I/O Connectors .
Datasheet
U95T1611D0A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Cages | |
| Contact Plating | Gold | |
| Series | ULTRA PORT | |
| Packaging | Tray | |
| Features | Round pin style heat sink and clip | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | UltraPort | |
| Type | Cage |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 392 / Multiples: 196)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,10 € | 3.175,20 € | |
| 7,93 € | 4.662,84 € | |
| 7,85 € | 9.231,60 € |
Need more?