Reference Only
U98-B221-1001
I/O Connectors CFP2 dual port,cover heat sink/clip 2.5MM.
Datasheet
U98-B221-1001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Number of Positions | 104 Position | |
| Pitch | 0.6 mm | |
| Voltage Rating | 3.3 V | |
| Contact Plating | Nickel | |
| Series | CFP2 | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Housing Material | Aluminum | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538903000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?