Reference Only
UA-20AFMM-LR7A04
USB Cables / IEEE 1394 Cables USB, Type A 2.0, Plastic, 1.5A, Female Connector, Right Angle, 2 Points Lock, Overmolded, Length 4000mm, IP67.
Datasheet
UA-20AFMM-LR7A04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Type | USB 2.0 | |
| Gender | Female | |
| Cable Length | 4 m | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Voltage Rating | 30 V | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,03 € | 130,30 € | |
| 12,21 € | 244,20 € | |
| 11,14 € | 557,00 € | |
| 10,23 € | 1.023,00 € | |
| 9,82 € | 1.964,00 € | |
| 9,47 € | 4.735,00 € |
Need more?