Reference Only
UA-20AFMM-LR7A05
USB Connectors USB, Type A 2.0, Plastic, 1.5A, Female Connector, Right Angle, 2 Points Lock, Overmolded, Length 5000mm, IP67.
Datasheet
UA-20AFMM-LR7A05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Female | |
| Standard | USB 2.0 | |
| Termination Style | Wire | |
| Number of Ports | 1 Port | |
| Mounting Angle | Right Angle | |
| Mounting Style | Free Hanging | |
| IP Rating | IP67 | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,62 € | 146,20 € | |
| 13,26 € | 265,20 € | |
| 12,23 € | 611,50 € | |
| 11,24 € | 1.124,00 € | |
| 10,81 € | 2.162,00 € | |
| 10,50 € | 5.250,00 € | |
| 10,35 € | 10.350,00 € |
Need more?