Reference Only
UA-20BFMM-NL7A04
USB Connectors USB, Type A 2.0, Plastic, 1.5A, Female Connector, Straight, 2 Points Lock, Overmolded, Length 4000mm, IP67.
Datasheet
UA-20BFMM-NL7A04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Standard | USB 2.0 | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,47 € | 124,70 € | |
| 12,14 € | 242,80 € | |
| 10,97 € | 548,50 € | |
| 10,22 € | 1.022,00 € | |
| 9,98 € | 1.996,00 € | |
| 9,72 € | 4.860,00 € | |
| 9,48 € | 9.480,00 € |
Need more?