Reference Only
UA-20BFMM-SL7A02
USB Connectors USB, Type A 2.0, Plastic, 1.5A, Female Connector, Straight, Screw Thread, Overmolded, Length 2000mm, IP67.
Datasheet
UA-20BFMM-SL7A02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Standard | USB 2.0 | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,93 € | 109,30 € | |
| 10,10 € | 202,00 € | |
| 8,94 € | 447,00 € | |
| 8,24 € | 824,00 € | |
| 7,83 € | 1.566,00 € | |
| 7,40 € | 3.700,00 € | |
| 7,05 € | 7.050,00 € |
Need more?