Reference Only
UA-20BFMM-SL7A05
USB Connectors USB, Type A 2.0, Plastic, 1.5A, Female Connector, Straight, Screw Thread, Overmolded, Length 5000mm, IP67.
Datasheet
UA-20BFMM-SL7A05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Female | |
| Standard | USB 2.0 | |
| Termination Style | Wire | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Screw | |
| IP Rating | IP67 | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,74 € | 137,40 € | |
| 12,72 € | 254,40 € | |
| 11,54 € | 577,00 € | |
| 10,60 € | 1.060,00 € | |
| 10,15 € | 2.030,00 € | |
| 9,72 € | 4.860,00 € | |
| 9,46 € | 9.460,00 € |
Need more?