Reference Only
UA-20PMFP-LC7002
USB Connectors USB, Type A 2.0, Plastic, 1.5A, Male Connector, Circular, 2 Points Lock, Press Fit, Receptacle With Cable/Wire, Length 50mm, IP67.
Datasheet
UA-20PMFP-LC7002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Termination Style | Wire | |
| Number of Ports | 1 Port | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,06 € | 100,60 € | |
| 9,31 € | 186,20 € | |
| 8,61 € | 430,50 € | |
| 8,08 € | 808,00 € | |
| 7,62 € | 1.524,00 € | |
| 7,30 € | 3.650,00 € | |
| 7,03 € | 7.030,00 € |
Need more?