Reference Only
UA-20PMFP-SC8003
USB Connectors USB, Type A 2.0, Plastic, 1.5A, Male Connector, Circular, Screw Thread, Housing, Receptacle With Cable/Wire, Length 50mm, IP68.
Datasheet
UA-20PMFP-SC8003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Gender | Receptacle (Female) | |
| Standard | USB 2.0 | |
| Termination Style | Wire | |
| Number of Contacts | 5 Contact | |
| Number of Ports | 1 Port | |
| Current Rating | 1 A | |
| Mounting Angle | Straight | |
| Mounting Style | Panel Mount | |
| IP Rating | IP68 | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Insulator Color | Black | |
| Product Type | USB Connectors | |
| Series | D38999 III | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,31 € | 93,10 € | |
| 8,78 € | 175,60 € | |
| 8,37 € | 418,50 € | |
| 7,69 € | 769,00 € | |
| 7,20 € | 1.440,00 € | |
| 6,81 € | 3.405,00 € | |
| 6,48 € | 6.480,00 € |
Need more?